Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V, 1.02Nm Torque, 6.35 mm Shaft
- RS Stock No.:
- 758-554
- Mfr. Part No.:
- ILS1R572PB1A0
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$2,345.80
(exc. GST)
$2,580.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,345.80 |
*price indicative
- RS Stock No.:
- 758-554
- Mfr. Part No.:
- ILS1R572PB1A0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Holding Torque | 1.02Nm | |
| Voltage | 36V | |
| Mount Type | Flange | |
| Shaft Diameter | 6.35mm | |
| IP Rating | IP41, IP54 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 6 | |
| Length | 115.9mm | |
| Standards/Approvals | ROHS | |
| Width | 92.2mm | |
| Output Speed | 600rpm | |
| Series | ILS1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Holding Torque 1.02Nm | ||
Voltage 36V | ||
Mount Type Flange | ||
Shaft Diameter 6.35mm | ||
IP Rating IP41, IP54 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 6 | ||
Length 115.9mm | ||
Standards/Approvals ROHS | ||
Width 92.2mm | ||
Output Speed 600rpm | ||
Series ILS1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric motion integrated drive is designed for efficient operation in various applications, featuring a robust 3-phase stepper motor to facilitate precise control and reliability in performance.
Rated supply voltage ranges from 24 V to 36 V, ensuring versatility
Commences at a nominal speed of 300 rpm at 24 V and 600 rpm at 36 V
Achieves a nominal torque of 0.9 N.m
Related links
- Schneider Electric ILS Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 8 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 14 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 230V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 12 mm Shaft
- Schneider Electric ILS Series Stepper Motor Stepper Motor 40V 6.35 mm Shaft
