Schneider Electric ILS1 Series Stepper Motor Stepper Motor 230V, 2.26Nm Torque, 12 mm Shaft
- RS Stock No.:
- 758-475
- Mfr. Part No.:
- BRS397W360FBA
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$2,331.10
(exc. GST)
$2,564.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,331.10 |
*price indicative
- RS Stock No.:
- 758-475
- Mfr. Part No.:
- BRS397W360FBA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 2.26Nm | |
| Voltage | 230V | |
| Mount Type | Flange | |
| Shaft Diameter | 12mm | |
| Current Rating | 1.75A | |
| IP Rating | IP41, IP56 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 6 | |
| Length | 67.5mm | |
| Standards/Approvals | ROHS | |
| Width | 3.35mm | |
| Output Speed | 3000rpm | |
| Series | ILS1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Holding Torque 2.26Nm | ||
Voltage 230V | ||
Mount Type Flange | ||
Shaft Diameter 12mm | ||
Current Rating 1.75A | ||
IP Rating IP41, IP56 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 6 | ||
Length 67.5mm | ||
Standards/Approvals ROHS | ||
Width 3.35mm | ||
Output Speed 3000rpm | ||
Series ILS1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric motion control motor is a robust 3-phase stepper motor is designed for precision applications, providing exceptional torque and speed control to enhance operational efficiency.
Offers a maximum mechanical speed of 3000 rpm
Delivers nominal torque of 2 N.m and Peak stall torque of 1.9 N.m
Features a Compact design
Related links
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 14 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 8 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac 1.8 °, 8 mm Shaft
