TUBESCA Aluminium 3 steps Step Ladder, 1.08m platform height, 2.73 m open length

Subtotal (1 unit)*

$979.85

(exc. GST)

$1,077.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$979.85

*price indicative

RS Stock No.:
747-986
Mfr. Part No.:
02374202
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Step Ladder

Number of Rungs

3

Stiles Material

Aluminium

Platform Height

1.08m

Open Length

2.73m

Weight

10kg

Rung Material

Aluminium

Base Spread

730mm

Standards/Approvals

EN 14183

Base Width

730mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The TUBESCA podium is an extra-large aluminium Step Ladder designed for safety and practicality in the workplace. Ideal for professional use, this robust platform features wide striated steps and a spacious working area of 600 x 600 mm, ensuring comfort and stability. With a reinforced structure and features like non-slip feet, it stands as a reliable choice for intensive tasks on level surfaces. It is equipped with a maximum load capacity of 150 kg and complies with EN 14183 standards, guaranteeing a high-quality and safe experience for users. Additionally, the podium includes a 5-year warranty, offering peace of mind for long-term use.

Wide striated steps of 200 mm provide excellent grip and comfort

Maximum load capacity of 150 kg ensures stability during use

Reinforced structure enhances safety for intensive applications

Spacious platform measuring 600 x 600 mm allows for ample workspace

Designed for flat surface use, Ideal for various environments

Risk-reduction features such as non-slip feet increase safety

Available with optional guardrails for additional safety when required

5-year warranty reflects the product's durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy