Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-127
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 2610mm | |
| Weight | 36kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 4863mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 2610mm | ||
Weight 36kg | ||
Standards/Approvals EN 131 | ||
Base Width 4863mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Telescopic Large Platform Steps with Safety Gates are engineered for safety, flexibility, and ease of use—making them the Ideal choice for professionals working at variable heights. Combining a spacious, anti-slip platform with full safety gate protection, these steps provide a secure, enclosed workspace that reduces the risk of falls and ensures compliance with site safety requirements. The telescopic design allows you to easily adjust the working height, making it suitable for a wide range of tasks in warehouses, factories, construction sites, and maintenance operations. Built from tough yet lightweight aluminium, these steps are easy to move, set up, and store without compromising strength or stability. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (510 x 560mm)
Fully enclosed platform with spring safety gates
Multifunctional tool tray at the TOP of the unit
Maximum load capacity up to 150kg
Telescopic legs allowing the steps to be used on stairs
Easily folded & mobile using wheels on rear of product
Extendible locking stabilisers for safety when working at height
Related links
- RS PRO Work Platform, 1250mm platform height
- RS PRO Work Platform, 972mm platform height
- RS PRO Work Platform, 2500mm platform height
- RS PRO Work Platform, 1830mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1750mm platform height
- RS PRO Work Platform, 1500mm platform height
- RS PRO Work Platform, 3000mm platform height

