RS PRO 5 steps Work Platform, 1.83m platform height

Subtotal (1 unit)*

$4,360.14

(exc. GST)

$4,796.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,360.14

*price indicative

RS Stock No.:
672-126
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Number of Rungs

5

Platform Height

1.83m

Weight

31kg

Standards/Approvals

EN 131

Base Width

3.328m

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS PRO Aluminium Telescopic Large Platform Steps with Safety Gates are engineered for safety, flexibility, and ease of use—making them the Ideal choice for professionals working at variable heights. Combining a spacious, anti-slip platform with full safety gate protection, these steps provide a secure, enclosed workspace that reduces the risk of falls and ensures compliance with site safety requirements. The telescopic design allows you to easily adjust the working height, making it suitable for a wide range of tasks in warehouses, factories, construction sites, and maintenance operations. Built from tough yet lightweight aluminium, these steps are easy to move, set up, and store without compromising strength or stability. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.

Non-slip aluminium platform (510 x 560mm)

Fully enclosed platform with spring safety gates

Multifunctional tool tray at the TOP of the unit

Maximum load capacity up to 150kg

Telescopic legs allowing the steps to be used on stairs

Easily folded & mobile using wheels on rear of product

Extendible locking stabilisers for safety when working at height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy