RS PRO 5 steps Work Platform, 1.25m platform height

Subtotal (1 unit)*

$6,675.52

(exc. GST)

$7,343.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,675.52

*price indicative

RS Stock No.:
672-143
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Number of Rungs

5

Platform Height

1.25m

Weight

80kg

Standards/Approvals

EN 131

Load Capacity

150kg

Base Width

1.18m

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS PRO Aluminium Large Platform Safety Steps with Adjustable Stabilisers are engineered for demanding tasks, featuring an extra-large anti-slip platform, providing a stable and secure working area Ideal for prolonged use. Constructed from lightweight yet robust aluminium, they offer excellent strength-to-weight performance. The integrated adjustable stabilisers ensure maximum stability on uneven or soft ground, making them suitable for industrial, trade, and site environments. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.

Non-slip aluminium platform (600 x 910mm)

Fully enclosed platform with spring safety gates

Stabilisers attached for increased stability when working at height

Maximum load capacity up to 150kg

Wide profile treads (180 x 35mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy