Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-131
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 2500mm | |
| Weight | 62kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 1230mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 2500mm | ||
Weight 62kg | ||
Standards/Approvals EN 131 | ||
Base Width 1230mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Mobile Safety Steps with Safety Gate are designed to provide secure, stable, and portable access in industrial, commercial, and warehouse settings. Built from high-strength, lightweight aluminium, these steps are easy to manoeuvre yet tough enough for daily heavy-duty use. Featuring a spacious anti-slip platform and an integrated safety gate, this unit ensures a fully enclosed working area for maximum fall protection while working at height. The smooth-rolling castors allow for quick repositioning, and the locking mechanism keeps the steps firmly in place during use. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip plywood platform (600 x 550mm)
Fully enclosed platform with spring safety gates
Kick boards to protect the user
Maximum load capacity up to 150kg
100mm wide treads
Equipped with braked swivel castors
Related links
- RS PRO Work Platform, 2500mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1500mm platform height
- RS PRO Work Platform, 3000mm platform height
- RS PRO Work Platform, 1450mm platform height
- RS PRO Work Platform, 2550mm platform height
- RS PRO Work Platform, 2250mm platform height
- RS PRO Work Platform, 1250mm platform height

