Wonderkit Robot Kit Personal Learning Kit
- RS Stock No.:
- 272-7630
- Mfr. Part No.:
- Bubble:bit Single
- Brand:
- MakeKit AS
Subtotal (1 unit)*
$81.89
(exc. GST)
$90.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.89 |
*price indicative
- RS Stock No.:
- 272-7630
- Mfr. Part No.:
- Bubble:bit Single
- Brand:
- MakeKit AS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakeKit AS | |
| Product Type | Robot Kit | |
| Robot Kit Type | Personal Learning Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MakeKit AS | ||
Product Type Robot Kit | ||
Robot Kit Type Personal Learning Kit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NO
The MakeKit Robot Kit can be used on a number of other building kits and for various exciting building and coding projects. Because the micro bit has a number of sensors it is possible to start and stop the machine with light, sound, Bluetooth or another micro: bit as a remote control.
One piece lithium battery
2 large and small rubber rings
One propeller and servo horn
One piece Bubble bit plywood frame
- RS Stock No. 2727631
- Mfr. Part No. Snow:bit Single
Each
$81.89











