Keyestudio Robot Kit Education Set Complete Edition
- RS Stock No.:
- 711-047
- Mfr. Part No.:
- KS0353
- Brand:
- Keyestudio
N
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$136.16
(exc. GST)
$149.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $136.16 | - |
| 5 - 9 | $133.44 | 1% |
| 10 + | $129.36 | 4% |
*price indicative
- RS Stock No.:
- 711-047
- Mfr. Part No.:
- KS0353
- Brand:
- Keyestudio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keyestudio | |
| Product Type | Robot Kit | |
| Robot Kit Type | Education Set Complete Edition | |
| Select all | ||
|---|---|---|
Brand Keyestudio | ||
Product Type Robot Kit | ||
Robot Kit Type Education Set Complete Edition | ||
- COO (Country of Origin):
- CN
The Keyestudio KEYBOT Programmable Education Robot Car Kit is designed for easy DIY assembly and is Ideal for learning and exploring robotics. Powered by the open-source Arduino platform, it allows users to create and program their own robot, offering flexibility and ease of integration with various sensor modules through the included RJ11 plug. The robot features a metal structure, making it solid and durable, and can be assembled in around 30 minutes. With capabilities like voice control, the KEYBOT robot can perform tasks such as picking up fruit to make juice, freezing it for a delicious taste, and more. Its magical features allow users to enjoy a simpler, Faster lifestyle, while providing an engaging educational experience in robotics and programming.
External power supply range 7 to 12V
Current Range minimum 800mA
Motor Speed 6.0V 100rpm/min
Motor control is driven by TB6612
Shield has two servo interfaces
Can access the external voltage 7 to 12V
