Sphero Robot Classroom Kit
- RS Stock No.:
- 254-8846
- Mfr. Part No.:
- 940-0605
- Brand:
- Sphero
Subtotal (1 unit)*
$3,686.87
(exc. GST)
$4,055.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,686.87 |
*price indicative
- RS Stock No.:
- 254-8846
- Mfr. Part No.:
- 940-0605
- Brand:
- Sphero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sphero | |
| Product Type | Robot | |
| Robot Kit Type | Classroom Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sphero | ||
Product Type Robot | ||
Robot Kit Type Classroom Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Sphero RVR+ V1.5 – Multi Pack of 6
The RVR+ Multi-Pack brings Spheros revolutionary programmable robot to the entire class with 6 RVR+ robots and the RVR+ Educator Guide. Theyre drivable right out of the box, packed with a diverse suite of sensors, and built for customization. RVR+ is expandable and made for novice to advanced programmers of ages 10+.
ENGAGE THE ENTIRE CLASS - Engage up to 18 students with 6 RVR+ robots and accessories. Supplement the Multi-Pack with individual RVR+ robots to accommodate more students.
TEACH WITH CONFIDENCE - The RVR+ Educator Guide contains tips for successful rollout of RVR+ in your classroom as well as activities.
ENDLESS CLASSROOM POSSIBILITIES - The free Sphero Edu app contains hundreds of lessons to teach coding and computer science with RVR+, and advanced programmers can level up with the Public Sphero SDK and connect third-party hardware capabilities with Python.
EXPANDABLE PLATFORM - RVR+ features a 4-pin UART and an onboard power source, allowing students to connect and run third-party hardware like a Raspberry Pi, BBC micro:bit, or Sphero's very own littleBits. RVR+ allows your inventions and mobile projects to go even further with an advanced color sensor and an enhanced gearbox giving more torque and providing the flexibility to program RVR+ to do whatever you can imagine.
Whats included:
6 RVR+s
6 Batteries
6 Roll Cages
6 Mounting Plates
6 USBs
6 Sets of color cards
6 Keys (Unlocks RVR+ battery compartment)
1 Quick Start Guide
1 Getting Started Card
1 Educator Guide
