- RS Stock No.:
- 828-6344
- Brand:
- RS PRO
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.79
(exc. GST)
$23.97
(inc. GST)
Units | Per unit |
1 - 24 | $21.79 |
25 - 124 | $21.59 |
125 + | $17.78 |
- RS Stock No.:
- 828-6344
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 75mm Braked Swivel Castor with Rubber Tyre (70kg)
A light duty swivel castor wheel with brake suitable for loads of up to 70kg. The braked castor wheel is fitted with non marking rubber tyres suitable for most floor types and a ball bearing swivel head for easy movement and steering.
Built to thrive in industrial environments the swivel castor wheel features a pressed steel bracket for strength, a tough Polypropylene hub and is easy to mount via the single bolt hole in the centre of the plate.
Built to thrive in industrial environments the swivel castor wheel features a pressed steel bracket for strength, a tough Polypropylene hub and is easy to mount via the single bolt hole in the centre of the plate.
Features and Benefits
Braked castor wheel
Light duty operation
70kg load limit
75mm diameter
100mm height
Non marking rubber tyre
Pressed steel bracket
Ball bearing swivelling head
Polypropylene Hub
Light duty operation
70kg load limit
75mm diameter
100mm height
Non marking rubber tyre
Pressed steel bracket
Ball bearing swivelling head
Polypropylene Hub
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 75mm |
Load Capacity | 70kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 100mm |
Wheel Width | 21mm |
Rotation | Braked Swivel |
Tyre Material | Rubber |
Housing Material | Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 10mm |
Weight Class | Light Duty |
Hub Material | Polypropylene |
Hub Bearing Type | Plain Bearing |
Related links
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 50mm Wheel
- RS PRO Fixed Castor Wheel 75mm Wheel
- RS PRO Braked Swivel Castor Wheel 125mm Wheel
- RS PRO Braked Swivel Castor Wheel 200mm Wheel
- RS PRO Swivel Castor Wheel 75mm Wheel
- RS PRO Braked Swivel Castor Wheel 80mm Wheel
- RS PRO Braked Swivel Castor Wheel 160mm Wheel