RS PRO Swivel Castor Wheel Braked, 90 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 666-7577
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$94.98
(exc. GST)
$104.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $94.98 | - |
| 6 - 29 | $91.20 | 3% |
| 30 + | $75.07 | 20% |
*price indicative
- RS Stock No.:
- 666-7577
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 90kg | |
| Brakes | Yes | |
| Overall Height | 165mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 90kg | ||
Brakes Yes | ||
Overall Height 165mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
RS PRO Braked Swivel Castor, 90 kg Load Capacity, 125 mm Wheel Diameter
Use this castor wheel from RS PRO to transport items from one place to another more easily. It's designed to provide smooth, noiseless movement of carts, trolleys or dollies.
The wheel's rubber tyre is impact-resistant and durable so you can use it for a long time without the need for maintenance. It's heat-resistant so suited for extreme industrial environments. It also comes with a brake for the safety of trolleys or equipment.
Its hub is made of polypropylene (PP) material which gives the wheel low levels of friction and won't wear off on impact. To further reduce friction, the hub is equipped with ball bearings, providing smooth movements with seamless 360° rotation.
Features and Benefits
• Quiet operation features
• Fixing centres of 80 x 60 mm
• Fixing hole size of 9 mm
• Fixing plate dimensions of 100 x 85 mm
• Ball bearing hub type
• Polypropylene (PP) hub material
• Includes brake
• Load capacity of 90 kg
• Plate mounting type
• Four fixing holes
• Overall height of 165 mm
• Braked swivel rotation
• Rubber tyre material
• Medium-duty weight class
• Wheel diameter of 125 mm
• Wheel width of 30 mm
Related links
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- LAG Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- LAG Swivel Castor 125 mm Wheel
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
