RS PRO Fixed Castor Wheel, 70 kg Capacity, 75 mm Wheel, Polypropylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.66

(exc. GST)

$16.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 18 November 2026
  • Plus 36 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$14.66
25 - 124$14.46
125 +$11.90

*price indicative

RS Stock No.:
828-6280
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

70kg

Brakes

No

Overall Height

95mm

Wheel Width

25mm

Rotation

Fixed

Wheel Material

Polypropylene

Fixing Centres

55 x 42 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Mount Type

Plate

COO (Country of Origin):
CN

Polypropylene Wheel, Light Duty


A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing

Impact resistant

Plain Bearing Hub

50-250kg load capacities

50- 200mm wheel diameter

Pressed steel top plate or bolthole variants

White polypropylene wheel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy