Leitz Cartridge 5 Per Pack Per pack

Subtotal (1 box of 5 units)*

$38.41

(exc. GST)

$42.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$38.41$7.682

*price indicative

RS Stock No.:
708-686
Mfr. Part No.:
55910000
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Cartridge

Staple Size

26/6 mm

Quantity Per Package

5Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz Staple Cartridge is designed to enhance your stapling experience with its robust steel staples, ensuring optimal performance when used with The Leitz 5551 Heavy Duty stapler. Each cartridge contains 210 staples, with a leg length of 6 mm, making it perfect for securely stapling stacks of up to 25 sheets at 80 gsm. This cartridge is an essential tool for anyone seeking reliability and efficiency in their office supplies, offering not only durability but also a guarantee of up to 10 years on Leitz staplers when paired with Leitz staples.

Constructed from strong steel for lasting durability

Accommodates stapling up to 25 sheets for efficient document handling

Contains 210 staples per cartridge, ensuring you have a plentiful supply

Compact dimensions of 95 x 20 x 146 mm make it easy to store

Offers a 6 mm leg length for versatile stapling applications

Guaranteed compatibility with Leitz 5551 Heavy Duty stapler for optimum performance

Backed by a guarantee of up to 10 years when used with Leitz staples

Lightweight at 180 g, facilitating easy handling and use

Pallet quantity of 1200 provides bulk buying options for larger needs

Minimum order quantity of 0 allows for flexible purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy