Rapesco RR7260B3 Half Strip Stapler, 20 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- RS Stock No.:
- 249-4869
- Mfr. Part No.:
- RR7260B3
- Brand:
- Rapesco
Subtotal (1 unit)*
$26.22
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.22 |
*price indicative
- RS Stock No.:
- 249-4869
- Mfr. Part No.:
- RR7260B3
- Brand:
- Rapesco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapesco | |
| Product Type | Stapler | |
| Sub Type | Half Strip | |
| Sheet Capacity | 20 | |
| Compatible Staple Size | 24/6 mm, 26/6 mm | |
| Insertion Depth | 52mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapesco | ||
Product Type Stapler | ||
Sub Type Half Strip | ||
Sheet Capacity 20 | ||
Compatible Staple Size 24/6 mm, 26/6 mm | ||
Insertion Depth 52mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapesco Sting ray half strip stapler has a 20 sheet capacity (80gsm) with a soft rubber top cap.
Top loading stapler that accepts standard 24 and 26/6 mm staples
Staple refill indicator
Full metal inner chassis for reliable and durable stapling
Related links
- Rapesco R53800B1 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco A52600B3 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R80260B1 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1085 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1084 Half Strip Stapler 26/6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Fellowes LX820 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
