Rapid Agrafage PS101 PS101 Stapler, 190 Sheet Capacity, 53/6-16 mm Staple Size

Subtotal (1 unit)*

$197.93

(exc. GST)

$217.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.93

*price indicative

RS Stock No.:
270-7709
Mfr. Part No.:
5000051
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Model Number

PS101

Product Type

Stapler

Sheet Capacity

190

Compatible Staple Size

53/6-16 mm

Series

PS101

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Pneumatic stapler specially designed for manual work like woven materials, fine yarn which does not damage fibres and staples remain very inconspicuous.

Protective cap to protect the surface of the material being worked on

Robust device in high density

The PS101 is a pneumatic stapler ideal for high-speed work on textiles, leather, upholstery, labels, and light carpentry. Compact and ergonomic, its flat front surface reduces the distance between the staple and the wall. It features a 360° adjustable exhaust system, which prevents any debris from landing on the work surface, along with an automatic shut-off system, quick-loading mechanism, and a protective nozzle. The stapler is delivered in a high-quality case with an instruction manual, including a starter kit of 300 staples (10mm).

Read the instruction manual before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy