Rapesco 1276 Half Strip Stapler, 100 Sheet Capacity, 24/6 mm Staple Size
- RS Stock No.:
- 249-4846
- Mfr. Part No.:
- 1276
- Brand:
- Rapesco
Subtotal (1 unit)*
$69.87
(exc. GST)
$76.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.87 |
*price indicative
- RS Stock No.:
- 249-4846
- Mfr. Part No.:
- 1276
- Brand:
- Rapesco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapesco | |
| Product Type | Stapler | |
| Sub Type | Half Strip | |
| Sheet Capacity | 100 | |
| Insertion Depth | 55mm | |
| Compatible Staple Size | 24/6 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapesco | ||
Product Type Stapler | ||
Sub Type Half Strip | ||
Sheet Capacity 100 | ||
Insertion Depth 55mm | ||
Compatible Staple Size 24/6 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapesco Eco HD-100 heavy duty stapler made from a high level of recycled plastic with a capacity of up to 100 sheets (80gsm) and easy, top-loading stapler.
Half strip
Easy top loading Eco stapler
Unique paper guide locking system
100 sheet capacity
Related links
- Rapesco R53800B1 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1170 Half Strip Stapler 24/6 mm Staple Size
- Rapesco A52600B3 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1466 Half Strip Stapler 24/6 mm, 24/8 mm Staple Size
- Rapesco RR7260B3 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R80260B1 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
