Schurter Spacer Stud M6, 51 mm Body, Zinc Plated Steel
- RS Stock No.:
- 269-3883
- Mfr. Part No.:
- 9665.1200
- Brand:
- Schurter
Subtotal (1 unit)*
$4.94
(exc. GST)
$5.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.94 |
*price indicative
- RS Stock No.:
- 269-3883
- Mfr. Part No.:
- 9665.1200
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Spacer Stud | |
| Length | 51mm | |
| Gender | Male/Female | |
| Material | Zinc Plated Steel | |
| Shape | Hexagon | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 16mm | |
| Hole Depth | 12.5mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Spacer Stud | ||
Length 51mm | ||
Gender Male/Female | ||
Material Zinc Plated Steel | ||
Shape Hexagon | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 16mm | ||
Hole Depth 12.5mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The Schurter Threaded Standoffs are more commonly used in electronics they are used to raise printed circuit boards above a surface. The insulating parts of a standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.
Easy to fit
Available in different lengths
More than 11 kV DC dielectric strength
Versatile and rugged insulation mounting system
Related links
- Schurter Spacer Stud M3 Zinc Plated Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Steel Spacer Stud M6 Steel
- nVent HOFFMAN Standoff Zinc Plated Steel
- Wurth Elektronik Spacer Stud M3 Brass
- Wurth Elektronik Spacer Stud M2.5 Brass
