Wurth Elektronik Spacer Stud M4, 60 mm Body, Steel
- RS Stock No.:
- 205-3064
- Distrelec Article No.:
- 304-32-722
- Mfr. Part No.:
- 970600471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.55
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship
- Plus 950 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 70 | $1.955 | $19.55 | - |
| 80 - 140 | $1.92 | $19.20 | 1% |
| 150 + | $1.883 | $18.83 | 3% |
*price indicative
- RS Stock No.:
- 205-3064
- Distrelec Article No.:
- 304-32-722
- Mfr. Part No.:
- 970600471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 60mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 60mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 60mm Length, Steel - 970600471
This spacer stud provides a threaded female-to-female connection for separation and secure fastening in assemblies. It is intended for applications requiring a robust metal spacer with a hexagonal external profile and a protective metallic finish. The component is suitable where consistent spacing and repeatable threaded engagement are required within mechanical or electrical assemblies.
Features and Benefits:
• M4 threads enable secure threaded coupling
• Hexagonal external form allows tool engagement
• Gloss zinc finish reduces surface corrosion risk
• Female-to-female configuration permits reversible joining
• 10mm internal hole depth supports sufficient thread engagement
• Hexagonal external form allows tool engagement
• Gloss zinc finish reduces surface corrosion risk
• Female-to-female configuration permits reversible joining
• 10mm internal hole depth supports sufficient thread engagement
Applications
• Suitable for joining panels with threaded fasteners
• Used for standoff spacing in metal assemblies
• Ideal for stacking components with M4 screws
• Can be used for maintenance-friendly removable joints
• Used with hex tools for torque-controlled installation
• Used for standoff spacing in metal assemblies
• Ideal for stacking components with M4 screws
• Can be used for maintenance-friendly removable joints
• Used with hex tools for torque-controlled installation
What is the external drive size for tool engagement?
The external flats measure 7mm across, allowing standard 7mm hex tools.
What is the material and finish combination?
The body is steel with a gloss zinc plated surface.
What thread sizes are present at each end?
Both ends are internally threaded to M4 specification.
How deep are the internal threaded recesses?
Each end provides a 10mm hole depth for screw insertion.
Is the product compliant with relevant substance restrictions?
It conforms to RoHS requirements.
Related links
- Wurth Elektronik Standoff M4 Steel
- Wurth Elektronik Standoff M4 Steel
- Wurth Elektronik Standoff M4 Steel
- Wurth Elektronik Standoff M4 Steel
- Wurth Elektronik Standoff M4 Stainless Steel
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- Wurth Elektronik Standoff M4 Stainless Steel
- Wurth Elektronik Standoff M4 Stainless Steel
