Wurth Elektronik Standoff M4, 30 mm Body, Steel
- RS Stock No.:
- 205-3055
- Distrelec Article No.:
- 304-24-272
- Mfr. Part No.:
- 970300471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.75
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 690 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $1.275 | $12.75 | - |
| 200 - 390 | $1.242 | $12.42 | 2% |
| 400 + | $1.224 | $12.24 | 3% |
*price indicative
- RS Stock No.:
- 205-3055
- Distrelec Article No.:
- 304-24-272
- Mfr. Part No.:
- 970300471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M4 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 30mm
Wrench (SW) = 7
Operating temperature = -55°C and +150 °C
