Wurth Elektronik Spacer Stud M4, 40 mm Body, Steel
- RS Stock No.:
- 205-3057
- Mfr. Part No.:
- 970400471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $222.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
$444.00
(exc. GST)
$488.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.888 | $444.00 | - |
| 2500 + | $0.799 | $399.50 | $222.50 |
*price indicative
- RS Stock No.:
- 205-3057
- Mfr. Part No.:
- 970400471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 40mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 40mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 40mm Length - 970400471
This spacer stud serves as a threaded separation component for mechanical and electronic assemblies, providing a secure female-to-female connection between mating parts. It is intended for use where a fixed gap and aligned fastening are required, with a hexagonal profile facilitating torque application during installation. The component is finished to resist surface wear and is suitable for environments that require restricted substance compliance.
Features and Benefits:
• Gloss zinc finish provides corrosion resistance during service
• Steel construction delivers structural support under clamping loads
• Female M4 threads at both ends enable reversible panel spacing
• 7mm across-flat hex allows spanner access for positive tightening
• 10mm blind counterbore secures bolt engagement depth control
• Steel construction delivers structural support under clamping loads
• Female M4 threads at both ends enable reversible panel spacing
• 7mm across-flat hex allows spanner access for positive tightening
• 10mm blind counterbore secures bolt engagement depth control
Applications
• Suitable for mounting PCBs with threaded standoffs
• Used with enclosures requiring defined separation distance
• Ideal for fastening panels in electrical assemblies
• Can be used for spacer duties in metalwork fixtures
• Used with enclosures requiring defined separation distance
• Ideal for fastening panels in electrical assemblies
• Can be used for spacer duties in metalwork fixtures
What materials are used in the construction?
The component is formed from steel with a gloss zinc plated finish.
How are the internal threads configured?
Both ends have female M4 threads enabling a female-to-female connection.
What feature assists with tightening during assembly?
The hexagonal section measures 7mm across flats to accept a spanner.
How deep is the counterbore for bolt seating?
The blind hole has a depth of 10mm for controlled fastener engagement.
Does it meet restricted substance standards?
It is supplied in a form that complies with RoHS requirements.
