Wurth Elektronik Spacer Stud M4, 60 mm Body, Steel

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 9%

View bulk pricing options

Subtotal (1 box of 300 units)*

$282.60

(exc. GST)

$310.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
300 - 1200$0.942$282.60-
1500 +$0.848$254.409%

*price indicative

RS Stock No.:
205-3063
Mfr. Part No.:
970600471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

60mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 60mm Length, Steel - 970600471


This spacer stud provides a threaded female-to-female connection for separation and secure fastening in assemblies. It is intended for applications requiring a robust metal spacer with a hexagonal external profile and a protective metallic finish. The component is suitable where consistent spacing and repeatable threaded engagement are required within mechanical or electrical assemblies.

Features and Benefits:


• M4 threads enable secure threaded coupling
• Hexagonal external form allows tool engagement
• Gloss zinc finish reduces surface corrosion risk
• Female-to-female configuration permits reversible joining
• 10mm internal hole depth supports sufficient thread engagement

Applications


• Suitable for joining panels with threaded fasteners
• Used for standoff spacing in metal assemblies
• Ideal for stacking components with M4 screws
• Can be used for maintenance-friendly removable joints
• Used with hex tools for torque-controlled installation

What is the external drive size for tool engagement?


The external flats measure 7mm across, allowing standard 7mm hex tools.

What is the material and finish combination?


The body is steel with a gloss zinc plated surface.

What thread sizes are present at each end?


Both ends are internally threaded to M4 specification.

How deep are the internal threaded recesses?


Each end provides a 10mm hole depth for screw insertion.

Is the product compliant with relevant substance restrictions?


It conforms to RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy