Wurth Elektronik Spacer Stud M5, 40 mm Body, Steel
- RS Stock No.:
- 205-3081
- Distrelec Article No.:
- 304-24-273
- Mfr. Part No.:
- 970400581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 835 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 November 2026
- Plus 550 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.402 | $12.01 | - |
| 100 - 195 | $2.36 | $11.80 | 1% |
| 200 + | $2.318 | $11.59 | 3% |
*price indicative
- RS Stock No.:
- 205-3081
- Distrelec Article No.:
- 304-24-273
- Mfr. Part No.:
- 970400581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 40mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 40mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 40mm Length, Hex Size 8mm - 970400581
This spacer stud provides a threaded female connection at both ends for joining components where a fixed separation is required. Manufactured from steel with a gloss zinc plating, it is intended for environments requiring a compact, threaded standoff with defined hole accommodation. The part is suitable for assembly tasks where a hex exterior assists tightening using standard tools.
Features and Benefits:
• Female threads at both ends allow secure blind-end fastening
• Gloss zinc plating reduces surface corrosion for extended service
• Hexagonal exterior enables positive tool engagement for torque transfer
• 10mm internal hole depth accommodates partial screw insertion
• RoHS conformity supports installations with restricted substance requirements
• Gloss zinc plating reduces surface corrosion for extended service
• Hexagonal exterior enables positive tool engagement for torque transfer
• 10mm internal hole depth accommodates partial screw insertion
• RoHS conformity supports installations with restricted substance requirements
Applications
• Used with panel assemblies requiring insulated spacers
• Suitable for stacked modular assemblies needing fixed separation
• Ideal for securing enclosures with hexagonal tool access
• Can be used for equipment mounts needing female-to-female joining
• Used for fastening where corrosion resistance is necessary
• Suitable for stacked modular assemblies needing fixed separation
• Ideal for securing enclosures with hexagonal tool access
• Can be used for equipment mounts needing female-to-female joining
• Used for fastening where corrosion resistance is necessary
What thread form is provided at each end?
Both ends incorporate M5 internal threads suitable for mating M5 male fasteners.
What is the external profile used for tightening?
The exterior is hex-shaped with an 8mm across-flats size for standard spanners.
How deep can a screw enter the body?
Each end offers a 10mm depth within the spacer for screw engagement.
What material and surface treatment are applied?
The component is MADE from steel and finished with a gloss zinc plating.
Is the product compliant with restricted substances regulations?
The item conforms to RoHS requirements.
