Wurth Elektronik Standoff M3, 23 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 205-2968
- Mfr. Part No.:
- 971230321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save $390.00
View bulk pricing optionsSubtotal (1 box of 1500 units)*
$786.00
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 15 February 2027
- Plus 3,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.524 | $786.00 | - |
| 7500 + | $0.472 | $708.00 | $390.00 |
*price indicative
- RS Stock No.:
- 205-2968
- Mfr. Part No.:
- 971230321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Length | 23mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 7mm | |
| Outside Diameter | 3mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Length 23mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 7mm | ||
Outside Diameter 3mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 23mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
