Wurth Elektronik M4 Standoff, 16 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2895
- Mfr. Part No.:
- 971160474
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 370 unit(s) ready to ship from another location
- Plus 1,540 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.112 | $11.12 | - |
| 250 - 490 | $1.09 | $10.90 | 1% |
| 500 + | $1.073 | $10.73 | 3% |
*price indicative
- RS Stock No.:
- 205-2895
- Mfr. Part No.:
- 971160474
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 16mm | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hole Depth | 9mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 16mm | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hole Depth 9mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M4 inner thread, male/female spacer stud. It is made of brass with nickel surface finishing.
Length = 16mm
Wrench (SW) = 7
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
