Wurth Elektronik M4 Spacer Stud, 50 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 176-8132
- Distrelec Article No.:
- 304-31-026
- Mfr. Part No.:
- 971500471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.49
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship
- Plus 7,835 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.298 | $11.49 |
| 100 - 195 | $2.256 | $11.28 |
| 200 + | $2.214 | $11.07 |
*price indicative
- RS Stock No.:
- 176-8132
- Distrelec Article No.:
- 304-31-026
- Mfr. Part No.:
- 971500471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 50mm | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Outside Diameter | 7mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 50mm | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Outside Diameter 7mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 50mm Length - 971500471
This spacer stud is a hex-shaped steel fastener finished with zinc plating, intended to separate and secure components in electrical assemblies. It has male and female threaded ends for reversible connections and is suitable where chemical and environmental standards are required.
Features and Benefits:
• Zinc plating provides corrosion protection during assembly
• Steel construction delivers consistent mechanical strength
• M4 threads on both ends enable versatile fastening options
• 7mm hex form allows standard spanner engagement
• 8mm stud length permits secure clearance engagement
• Steel construction delivers consistent mechanical strength
• M4 threads on both ends enable versatile fastening options
• 7mm hex form allows standard spanner engagement
• 8mm stud length permits secure clearance engagement
Applications
• Suitable for mounting components on PCB assemblies
• Used with stacked board separations in control panels
• Ideal for threaded joins in electrical enclosures
• Can be used for standoffs in modular racks
• Used with stacked board separations in control panels
• Ideal for threaded joins in electrical enclosures
• Can be used for standoffs in modular racks
What thread sizes are available on this component?
It features M4 threading on both male and female ends.
What standards does it comply with for material safety?
It meets REACH and RoHS requirements and aligns with IEC 61249-2-21.
What is the external dimension relevant for tool selection?
The outside diameter across the flats is 7mm for spanners.
How long is the spacer portion that provides separation?
The overall length is 50mm with an 8mm stud projection.
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
