Wurth Elektronik M4 Standoff, 16 mm Body, 8 mm Stud, Steel

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$768.00

(exc. GST)

$845.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 4000$0.768$768.00-
5000 +$0.691$691.0010%

*price indicative

RS Stock No.:
205-2894
Mfr. Part No.:
971160474
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

16mm

Product Type

Standoff

Stud Length

8mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hole Depth

9mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII series M4 inner thread, male/female spacer stud. It is made of brass with nickel surface finishing.

Length = 16mm

Wrench (SW) = 7

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy