HARWIN M3 x 0.5 Threaded Standoff, 15 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 161-3631
- Mfr. Part No.:
- R30-3001502
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.18
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 27 November 2026
- Plus 3,600 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.118 | $11.18 | - |
| 30 - 40 | $1.101 | $11.01 | 1% |
| 50 + | $1.085 | $10.85 | 2% |
*price indicative
- RS Stock No.:
- 161-3631
- Mfr. Part No.:
- R30-3001502
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Stud Length | 6mm | |
| Product Type | Threaded Standoff | |
| Length | 15mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 x 0.5 | |
| Thread Size B | M3 x 0.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Stud Length 6mm | ||
Product Type Threaded Standoff | ||
Length 15mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 x 0.5 | ||
Thread Size B M3 x 0.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Male/Female Threaded Hexagonal Brass Spacer.
5mm A/F across body, 15mm body length, 6mm male stud.
Nickel plating for corrosion resistance.
Related links
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
