Essentra M3 Standoff, 15 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 105-8218
- Mfr. Part No.:
- 304315040050
- Brand:
- Essentra
Get a bulk buy discount
Add 5 more to save $2.25
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$52.40
(exc. GST)
$57.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $52.40 | $1.048 | - |
| 5 - 9 | $51.95 | $1.039 | $2.25 |
| 10 - 19 | $50.96 | $1.019 | $14.40 |
| 20 + | $49.73 | $0.995 | $53.40 |
*price indicative
- RS Stock No.:
- 105-8218
- Mfr. Part No.:
- 304315040050
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 15mm | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 15mm | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other
Related links
- RS PRO M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
