Wurth Elektronik M3 Standoff, 15 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 184-2439
- Mfr. Part No.:
- 9711503271
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $18.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.20
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.04 | $15.20 | - |
| 250 - 495 | $2.966 | $14.83 | $18.50 |
| 500 + | $2.916 | $14.58 | $62.00 |
*price indicative
- RS Stock No.:
- 184-2439
- Mfr. Part No.:
- 9711503271
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 15mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 15mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 15mm, male/female steel spacer stud with metric thread and outer diameter of 5.5mm has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 5.5
6mm stud length
M3 thread size
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
