Wurth Elektronik M2.5 Spacer Stud, 5 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.81

(exc. GST)

$8.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,370 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 30 November 2026
  • Plus 4,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.781$7.81-
20 - 40$0.765$7.652%
50 - 90$0.749$7.494%
100 - 240$0.733$7.336%
250 +$0.716$7.168%

*price indicative

RS Stock No.:
176-8419
Distrelec Article No.:
304-39-032
Mfr. Part No.:
971050151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Product Type

Spacer Stud

Length

5mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 5mm Hex Size Across Flat, 6mm Stud Length - 971050151


This spacer stud is a hex-shaped fastener machined from steel and finished with a zinc plating to provide a protective metallic coating. It combines male and female threaded interfaces to enable stacking or secure separation between components. The part is intended for mechanical assemblies where a compact, robust spacer with threaded engagement is required.

Features and Benefits:


• Hexagonal profile delivers positive wrench engagement for quick installation
• Zinc plating provides corrosion-resistant surface protection
• M2.5 threads on both ends allow secure stacked connections
• Male and female arrangement permits reversible mounting flexibility
• Compact stud length supports confined-space fastening applications

Applications


• Used with printed circuit board mounting and component separation
• Suitable for stacking small mechanical sub-assemblies
• Ideal for chassis internal spacing in Compact enclosures
• Can be used for fastening in confined or recessed areas

What thread sizes are provided on the component?


It features M2.5 threaded connections on both ends enabling matched fasteners.

What is the external profile that aids tightening?


The item has a hexagonal outside form measuring 5mm across flats to accept common spanners.

What surface finish does it have and why is it used?


A zinc plate covers the steel body to reduce surface oxidation and extend service life.

What overall and stud lengths exist for installation planning?


The outside diameter measures 5mm and the stud protrusion length is 6mm.

Is the fastener single-gender or mixed-gender threaded?


It incorporates both male and female threaded interfaces to permit varied assembly orientations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy