Wurth Elektronik M2.5 Spacer Stud, 5 mm Body, 6 mm Stud, Brass

This image is representative of the product range

Get a bulk buy discount

Add 1260 more to save $10.08

View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.06

(exc. GST)

$12.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship
  • Plus 4,660 unit(s) ready to ship from another location
  • Plus 4,500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 1240$0.553$11.06-
1260 - 2480$0.545$10.90$10.08
2500 +$0.534$10.68$47.50

*price indicative

RS Stock No.:
184-2967
Distrelec Article No.:
304-39-033
Mfr. Part No.:
971050154
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

5mm

Stud Length

6mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

3mm

Finish

Nickel

Standards/Approvals

REACH, RoHS, JEDEC JS709B, IEC 61249-2-21

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 5mm Length, Hex Size 5mm - 971050154


This spacer stud is a dual‑gender hex standoff designed for mechanical separation and secure fastening in electronic assemblies. Machined from brass with a nickel plating, it provides corrosion resistance and conductive continuity where required. The component features M2.5 threading on both ends and a through bore to accept clearance or fastener engagement, making it suitable for stacked board assemblies and chassis mounting in controlled environments.

Features and Benefits:


• Hexagonal form permits standard spanner tightening for torque control
• Nickel surface reduces oxidation and maintains conductivity
• Dual M2.5 threads enable reversible male/female interconnection
• Documented compliance supports material safety in production

Applications


• Suitable for stacked PCB separation in Compact assemblies
• Used with chassis fixings where conductive spacers are required
• Ideal for insulated board mounting with mechanical support
• Can be used for prototype fixtures requiring frequent disassembly

What is the depth available for recessed fastener engagement?


The internal bore extends to a depth of 3mm to accept short threaded engagement or clearance fittings.

How does the hex geometry assist during installation?


The 5mm across‑flat hex profile allows use of standard spanners to apply controlled torque when tightening or loosening.

What are the thread specifications on each end?


Both ends are fitted with M2.5 threads to accommodate M2.5 screws and complementary fasteners.

What is the external plated finish and its base material?


The component is formed from brass and finished with a nickel plating for surface protection.

What is the overall stud length available for mounting considerations?


The stud projects 6mm from the base Interface for mechanical clearance planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy