Wurth Elektronik M2.5 Standoff, 7 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.72

(exc. GST)

$9.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
  • Plus 1,520 unit(s) shipping from 30 November 2026
  • Plus 5,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.872$8.72-
20 - 40$0.854$8.542%
50 - 90$0.836$8.364%
100 - 240$0.816$8.166%
250 +$0.795$7.958%

*price indicative

RS Stock No.:
176-8327
Mfr. Part No.:
971070151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

7mm

Product Type

Standoff

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Zinc Plated

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy