Wurth Elektronik M2.5 Spacer Stud, 12 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.39

(exc. GST)

$11.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
  • Plus 4,340 unit(s) shipping from 25 November 2026
  • Plus 1,320 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.039$10.39-
20 - 40$1.008$10.082%
50 - 90$0.976$9.766%
100 - 240$0.949$9.498%
250 +$0.922$9.2211%

*price indicative

RS Stock No.:
176-8267
Mfr. Part No.:
971120151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

12mm

Product Type

Spacer Stud

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Zinc Plated

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 12mm Length, Steel - 971120151


This spacer stud is a hex-shaped steel fastener designed to provide spaced, threaded connections where a combination of male and female threads is required. It is supplied with a zinc-plated finish and conforms to RoHS and REACH standards, making it suitable for assemblies requiring regulated chemical compliance. The component offers reliable thread interfaces and a Compact form factor for confined mounting environments.

Features and Benefits:


• M2.5 threads deliver secure fastening for small fastener systems
• Hex geometry allows efficient torque application with tools
• Zinc-plated surface reduces risk of surface degradation
• Male/female arrangement enables stacked or bridged assemblies
• 5mm outside diameter ensures consistent seating in recesses

Applications


• Suitable for Compact electronic stacking assemblies
• Used with panel standoffs in confined spaces
• Ideal for securing small mechanical subassemblies
• Can be used for insulation separation in modular builds

What thread sizes are provided on the fastener?


It contains M2.5 threaded interfaces on both ends.

How long is the overall component?


The overall length measures 12mm.

What is the exposed stud length for engagement?


The stud projects 6mm for thread engagement.

What is the across-flat size for tool engagement?


The hex across-flats measures 5mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy