Wurth Elektronik M6 Spacer Stud, 25 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8293
- Distrelec Article No.:
- 304-39-050
- Mfr. Part No.:
- 971250611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.34
(exc. GST)
$24.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 27 November 2026
- Plus 600 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.234 | $22.34 |
| 20 - 40 | $2.183 | $21.83 |
| 50 - 90 | $2.132 | $21.32 |
| 100 - 240 | $2.082 | $20.82 |
| 250 + | $2.034 | $20.34 |
*price indicative
- RS Stock No.:
- 176-8293
- Distrelec Article No.:
- 304-39-050
- Mfr. Part No.:
- 971250611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 25mm | |
| Stud Length | 10mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Outside Diameter | 10mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 25mm | ||
Stud Length 10mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Outside Diameter 10mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, Steel - 971250611
This spacer stud is a hex-shaped, zinc-plated steel fastener designed to provide rigid separation and secure threaded connections in assemblies. It combines dual-threaded ends to enable stacking or joining of components while maintaining axial alignment. Its construction suits environments where plated corrosion resistance and standards-compliant materials are required.
Features and Benefits:
• Zinc plating offers enhanced corrosion resistance for extended service life
• Hex profile allows easy torque application with standard tools
• Dual M6 threads enable straightforward male-to-female connections
• 10mm outside diameter provides consistent contact area for mounting
• 25mm overall length facilitates Compact spacing between assemblies
• Hex profile allows easy torque application with standard tools
• Dual M6 threads enable straightforward male-to-female connections
• 10mm outside diameter provides consistent contact area for mounting
• 25mm overall length facilitates Compact spacing between assemblies
Applications
• Suitable for separating stacked boards in electronic enclosures
• Ideal for mechanical fastening where Compact spacing is required
• Used with M6-threaded panels and chassis assemblies
• Can be used for securing modular component stacks
• Used for spacer requirements in constrained cabinet spaces
• Ideal for mechanical fastening where Compact spacing is required
• Used with M6-threaded panels and chassis assemblies
• Can be used for securing modular component stacks
• Used for spacer requirements in constrained cabinet spaces
What are the available thread sizes on this item?
Both ends are specified with M6 threads providing compatible male and female engagement.
Which standards does this product comply with?
It meets RoHS, REACH, IEC 61249-2-21 and JEDEC JS709B specifications.
What is the external form factor for tool engagement?
The hexagonal form measures 10mm across the flats to accept standard hex tools.
What finish and base material are used for the component?
The body is steel with a zinc-plated finish applied for surface protection.
Related links
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- RS PRO M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
