Wurth Elektronik M6 Spacer Stud, 30 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8240
- Distrelec Article No.:
- 304-31-259
- Mfr. Part No.:
- 971300611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,885 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 26 November 2026
- Plus 750 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $3.362 | $16.81 | - |
| 65 - 120 | $3.30 | $16.50 | 1% |
| 125 + | $3.238 | $16.19 | 3% |
*price indicative
- RS Stock No.:
- 176-8240
- Distrelec Article No.:
- 304-31-259
- Mfr. Part No.:
- 971300611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Product Type | Spacer Stud | |
| Stud Length | 10mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Outside Diameter | 10mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Product Type Spacer Stud | ||
Stud Length 10mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Outside Diameter 10mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 30mm Length, 10mm Outside Diameter - 971300611
This spacer stud provides a secure threaded separation solution for mechanical and electronic assemblies, combining a hex profile with dual-threaded ends to simplify fastening and alignment in stacked components. It is intended for situations requiring a metallic intermediate fastener with protective coating and recognised material standards compliance.
Features and Benefits:
• Hexagonal profile allows tool engagement for accurate torque application
• Steel construction delivers structural rigidity under assembly loads
• Dual M6 threads enable mating with male and female connectors
• Zinc plating offers enhanced surface corrosion resistance
• Compliance with JEDEC and IEC standards supports controlled-material use
• Steel construction delivers structural rigidity under assembly loads
• Dual M6 threads enable mating with male and female connectors
• Zinc plating offers enhanced surface corrosion resistance
• Compliance with JEDEC and IEC standards supports controlled-material use
Applications
• Suitable for mounting stacked circuit boards where standoffs are required
• Used with metal brackets to maintain fixed separation distances
• Ideal for assemblies needing removable threaded spacers
• Can be used for secure fastening in enclosures requiring coated steel
• Suitable for test rigs where repeatable alignment is necessary
• Used with metal brackets to maintain fixed separation distances
• Ideal for assemblies needing removable threaded spacers
• Can be used for secure fastening in enclosures requiring coated steel
• Suitable for test rigs where repeatable alignment is necessary
What thread sizes are provided on each end?
Both ends use M6 threads to mate with standard M6 fasteners.
How does the hex shape aid installation?
The 10mm across-flat hex allows a spanner grip for positive turning during assembly.
What surface treatment does it have and why is it used?
A zinc-plated finish is applied to reduce surface oxidation and improve longevity.
Which material standards are applicable to its composition?
It meets REACH and RoHS requirements and references IEC 61249-2-21 and JEDEC JS709B.
Related links
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- RS PRO M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
