Wurth Elektronik M6 Spacer Stud, 25 mm Body, 10 mm Stud, Steel

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

$865.50

(exc. GST)

$952.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 30 November 2026
  • Plus 500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$1.731$865.50-
1000 - 1500$1.688$844.002%
2000 +$1.662$831.003%

*price indicative

RS Stock No.:
176-8043
Mfr. Part No.:
971250611
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Stud Length

10mm

Length

25mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Outside Diameter

10mm

Finish

Zinc Plated

Standards/Approvals

RoHS, IEC 61249-2-21, REACH, JEDEC JS709B

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, Steel - 971250611


This spacer stud is a hex-shaped, zinc-plated steel fastener designed to provide rigid separation and secure threaded connections in assemblies. It combines dual-threaded ends to enable stacking or joining of components while maintaining axial alignment. Its construction suits environments where plated corrosion resistance and standards-compliant materials are required.

Features and Benefits:


• Zinc plating offers enhanced corrosion resistance for extended service life
• Hex profile allows easy torque application with standard tools
• Dual M6 threads enable straightforward male-to-female connections
• 10mm outside diameter provides consistent contact area for mounting
• 25mm overall length facilitates Compact spacing between assemblies

Applications


• Suitable for separating stacked boards in electronic enclosures
• Ideal for mechanical fastening where Compact spacing is required
• Used with M6-threaded panels and chassis assemblies
• Can be used for securing modular component stacks
• Used for spacer requirements in constrained cabinet spaces

What are the available thread sizes on this item?


Both ends are specified with M6 threads providing compatible male and female engagement.

Which standards does this product comply with?


It meets RoHS, REACH, IEC 61249-2-21 and JEDEC JS709B specifications.

What is the external form factor for tool engagement?


The hexagonal form measures 10mm across the flats to accept standard hex tools.

What finish and base material are used for the component?


The body is steel with a zinc-plated finish applied for surface protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy