Wurth Elektronik M6 Spacer Stud, 80 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8024
- Mfr. Part No.:
- 971800611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $14.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$422.30
(exc. GST)
$464.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $4.223 | $422.30 | - |
| 200 - 300 | $4.149 | $414.90 | $14.80 |
| 400 + | $4.073 | $407.30 | $60.00 |
*price indicative
- RS Stock No.:
- 176-8024
- Mfr. Part No.:
- 971800611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 80mm | |
| Stud Length | 10mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 10mm | |
| Finish | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 80mm | ||
Stud Length 10mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Outside Diameter 10mm | ||
Finish Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 80mm Length, Steel - 971800611
This spacer stud provides a mechanical separation solution for assemblies where controlled spacing and threaded connection are required. It is a hex-shaped fastener available with either external or internal threading to suit male or female thread requirements and finished to resist corrosion in general environments.
Features and Benefits:
• Zinc plating improves surface corrosion resistance and longevity
• Hexagonal form allows secure spanner or wrench engagement for torque control
• Available in male or female configurations to simplify assembly variants
• Hexagonal form allows secure spanner or wrench engagement for torque control
• Available in male or female configurations to simplify assembly variants
Applications
• Used for standoff spacing in hardware assemblies
• Suitable for secure panel separation in enclosures
• Ideal for connecting stacked components with threaded joins
• Suitable for secure panel separation in enclosures
• Ideal for connecting stacked components with threaded joins
What material is used for structural strength?
The fastener is manufactured from steel to provide necessary mechanical strength and load support in typical fastening tasks.
How long is the component and what finish is applied?
It is 80mm in length and is coated with a zinc finish for enhanced surface protection.
Related links
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
