Wurth Elektronik M4 Spacer Stud, 50 mm Body, 8 mm Stud, Steel

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 box of 400 units)*

$406.80

(exc. GST)

$447.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 23 November 2026
  • Plus 1,200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
400 - 400$1.017$406.80-
800 - 1200$0.991$396.402%
1600 +$0.976$390.404%

*price indicative

RS Stock No.:
176-8031
Mfr. Part No.:
971500471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

8mm

Length

50mm

Product Type

Spacer Stud

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Outside Diameter

7mm

Finish

Zinc Plated

Standards/Approvals

REACH, RoHS, IEC 61249-2-21, JEDEC JS709B

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, 50mm Length - 971500471


This spacer stud is a hex-shaped steel fastener finished with zinc plating, intended to separate and secure components in electrical assemblies. It has male and female threaded ends for reversible connections and is suitable where chemical and environmental standards are required.

Features and Benefits:


• Zinc plating provides corrosion protection during assembly
• Steel construction delivers consistent mechanical strength
• M4 threads on both ends enable versatile fastening options
• 7mm hex form allows standard spanner engagement
• 8mm stud length permits secure clearance engagement

Applications


• Suitable for mounting components on PCB assemblies
• Used with stacked board separations in control panels
• Ideal for threaded joins in electrical enclosures
• Can be used for standoffs in modular racks

What thread sizes are available on this component?


It features M4 threading on both male and female ends.

What standards does it comply with for material safety?


It meets REACH and RoHS requirements and aligns with IEC 61249-2-21.

What is the external dimension relevant for tool selection?


The outside diameter across the flats is 7mm for spanners.

How long is the spacer portion that provides separation?


The overall length is 50mm with an 8mm stud projection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy