Wurth Elektronik M6 Spacer Stud, 60 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8028
- Mfr. Part No.:
- 971600611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 box of 200 units)*
$433.20
(exc. GST)
$476.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $2.166 | $433.20 | - |
| 400 - 600 | $2.128 | $425.60 | 1% |
| 800 + | $2.089 | $417.80 | 3% |
*price indicative
- RS Stock No.:
- 176-8028
- Mfr. Part No.:
- 971600611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 10mm | |
| Length | 60mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Outside Diameter | 10mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 10mm | ||
Length 60mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Outside Diameter 10mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 60mm Length, Hex Shape - 971600611
This spacer stud is a steel hexagonal fastener designed to provide separation and mechanical support between assembled parts in electronic and industrial assemblies. It combines a zinc‑plated finish with dual‑threaded male/female ends to enable secure stacking or standoff connections while meeting selected materials and regulatory standards for use in controlled manufacturing environments.
Features and Benefits:
• Zinc‑plated finish resists corrosion and eases handling
• Dual M6 threads allow reversible male/female connectivity
• 10mm outside diameter provides Compact standoff stability
• Hex head enables torque application with standard tools
• 10mm stud engagement offers secure connection retention
• Dual M6 threads allow reversible male/female connectivity
• 10mm outside diameter provides Compact standoff stability
• Hex head enables torque application with standard tools
• 10mm stud engagement offers secure connection retention
Applications
• Suitable for mounting circuit assemblies requiring structured spacing
• Used with stacked components needing reversible threaded joins
• Ideal for mechanical supports in control panels and enclosures
• Can be used for insulated separation in rack or chassis builds
• Used with stacked components needing reversible threaded joins
• Ideal for mechanical supports in control panels and enclosures
• Can be used for insulated separation in rack or chassis builds
What material is the component MADE from?
It is manufactured from steel to provide structural stiffness.
What size and form does the hex head present for tool use?
The hex form measures 10mm across flats for spanner engagement.
How long is the overall spacer stud and the exposed stud portion?
The overall length measures 60mm and the stud projection is 10mm.
Which regulatory and material restrictions does it meet?
It complies with IEC 61249-2-21, RoHS, REACH and JEDEC JS709B.
Related links
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- RS PRO M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
