Mac 8 M3 Spacer, 15 mm Body, 6 mm Stud, Brass, PBT Housing
- RS Stock No.:
- 730-272
- Mfr. Part No.:
- AQ-15
- Brand:
- Mac 8
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$148.05
(exc. GST)
$162.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $148.05 | $1.481 |
*price indicative
- RS Stock No.:
- 730-272
- Mfr. Part No.:
- AQ-15
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Stud Length | 6mm | |
| Length | 15mm | |
| Product Type | Spacer | |
| Material | Brass, PBT Housing | |
| Shape | Cylindrical | |
| Thread Size A | M3 | |
| Outside Diameter | 7mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Stud Length 6mm | ||
Length 15mm | ||
Product Type Spacer | ||
Material Brass, PBT Housing | ||
Shape Cylindrical | ||
Thread Size A M3 | ||
Outside Diameter 7mm | ||
Finish Nickel Plated | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0730270
- Mfr. Part No. AQ-5
1 Bag of 100
$135.99
- RS Stock No. 0730273
- Mfr. Part No. AQ-20
1 Bag of 100
$157.48
- RS Stock No. 0730271
- Mfr. Part No. AQ-10
1 Bag of 100
$143.02
- RS Stock No. 0730279
- Mfr. Part No. AQ-45
1 Bag of 100
$192.19











