Mac 8 M3 Spacer, 10 mm Body, 6 mm Stud, Brass, PBT Housing
- RS Stock No.:
- 730-271
- Mfr. Part No.:
- AQ-10
- Brand:
- Mac 8
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$143.02
(exc. GST)
$157.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $143.02 | $1.43 |
*price indicative
- RS Stock No.:
- 730-271
- Mfr. Part No.:
- AQ-10
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Spacer | |
| Length | 10mm | |
| Stud Length | 6mm | |
| Material | Brass, PBT Housing | |
| Shape | Cylindrical | |
| Thread Size A | M3 | |
| Outside Diameter | 7mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Spacer | ||
Length 10mm | ||
Stud Length 6mm | ||
Material Brass, PBT Housing | ||
Shape Cylindrical | ||
Thread Size A M3 | ||
Outside Diameter 7mm | ||
Finish Nickel Plated | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0730279
- Mfr. Part No. AQ-45
1 Bag of 100
$192.19
- RS Stock No. 0730272
- Mfr. Part No. AQ-15
1 Bag of 100
$148.05
- RS Stock No. 0730270
- Mfr. Part No. AQ-5
1 Bag of 100
$135.99
- RS Stock No. 0730273
- Mfr. Part No. AQ-20
1 Bag of 100
$157.48











