Get a bulk buy discount
Add 250 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$30.05
(exc. GST)
$33.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship
- Plus 32,250 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.601 | $30.05 | - |
| 250 - 450 | $0.596 | $29.80 | $1.25 |
| 500 - 950 | $0.585 | $29.25 | $8.00 |
| 1000 - 4950 | $0.57 | $28.50 | $31.00 |
| 5000 + | $0.47 | $23.50 | $655.00 |
*price indicative
- RS Stock No.:
- 606-670
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5mm | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 2.5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS, EN61340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5mm | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 2.5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS, EN61340 | ||
- COO (Country of Origin):
- TW
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
Applications
Hex standoffs have a variety of application use such as;;Office machinery
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Related links
- RS PRO M3 Standoff 8 mm Stud, Steel
- RS PRO M3 Standoff 11 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- RS PRO M3 Standoff 11 mm Stud, Stainless Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- RS PRO M3 Standoff 8 mm Stud, Brass
