RS PRO M3 Standoff, 8 mm Body, 8 mm Stud, Brass

Get a bulk buy discount

Add 250 more to save $3.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

$59.65

(exc. GST)

$65.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
  • Plus 22,300 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$1.193$59.65-
250 - 450$1.178$58.90$3.75
500 - 1450$1.141$57.05$26.00
1500 - 7450$1.089$54.45$156.00
7500 +$0.891$44.55$2,265.00

*price indicative

RS Stock No.:
221-134
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Standoff

Length

8mm

Stud Length

8mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

RoHS, EN61340

COO (Country of Origin):
TW

RS PRO Hex threaded standoff


From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:


  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

  • Applications


    Hex standoffs have a variety of application use such as;;
  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy