Schneider Electric Standoff, M8mm Thread, 30mm Body, Galvanised Steel
- RS Stock No.:
- 245-059
- Mfr. Part No.:
- NSYEX308
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-059
- Mfr. Part No.:
- NSYEX308
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Length | 30mm | |
| Thread Size | M8mm | |
| Material | Galvanised Steel | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Length 30mm | ||
Thread Size M8mm | ||
Material Galvanised Steel | ||
Body Shape Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Hexagonal Spacers M8, with a height of 30 mm, are designed for raising mounting plates and other components in various applications. Supplied in a set of 100, these durable spacers provide reliable support and stability for electrical and mechanical assemblies, making them an essential choice for effective installation and organization.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Standoff Galvanised Steel
- Schneider Electric Standoff M6 Galvanised Steel
- Schneider Electric Standoff Galvanised Steel
- Wurth Elektronik Standoff 30mm Body Male/Female, 10mm Stud
- Schneider Electric Standoff, Galvanised Steel
- Schneider Electric Standoff M6, Galvanised Steel
- Schneider Electric Standoff
- Schneider Electric Plastic Spacer & Standoff Kit Spacer
