Schneider Electric Standoff M6 mm, 10 mm Body, Galvanised Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 100

$68.93

(exc. GST)

$75.82

(inc. GST)

RS Stock No.:
214-761
Mfr. Part No.:
NSYEX106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Standoff

Length

10mm

Material

Galvanised Steel

Shape

Hex

Thread Size A

M6 mm

Thread Size B

M6 mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Hexagonal Spacers M6, with a height of 10 mm, are ideal for raising mounting plates and other components in various applications. This supply includes 100 spacers, providing ample quantity for multiple projects. Made from durable materials, these spacers ensure reliable support and stability in electrical and mechanical assemblies.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy