Wurth Elektronik Standoff, M3 x M3 Thread, 30mm Body, Brass, Male/Female, 10mm Stud

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-2015
Mfr. Part No.:
971300354
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Length

30mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

10mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

COO (Country of Origin):
DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy