Schneider Electric Standoff M6, Galvanised Steel
- RS Stock No.:
- 219-8580
- Mfr. Part No.:
- NSYEX1006
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$320.00
(exc. GST)
$352.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.20 | $320.00 |
*price indicative
- RS Stock No.:
- 219-8580
- Mfr. Part No.:
- NSYEX1006
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Standoff | |
| Material | Galvanised Steel | |
| Shape | Hexagon | |
| Thread Size A | M6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Standoff | ||
Material Galvanised Steel | ||
Shape Hexagon | ||
Thread Size A M6 | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYEX1006 is a Hexagonal spacers M6 height 100 for raising mounting plates, etc. It has a Supply of : 100 sets
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Standoff M6 Galvanised Steel
- Schneider Electric Standoff, Galvanised Steel
- Schneider Electric Standoff Galvanised Steel
- Schneider Electric Standoff Galvanised Steel
- Schneider Electric Standoff 30mm Body, Galvanised Steel
- Schneider Electric Standoff
- PMA One Piece Pipe Black 14 mm Nominal Size Galvanised Steel IP66 rating
- Schneider Electric Galvanised Steel Spacer & Standoff Kit Spacer, M6
