Clipsal Electrical MAX9 Series Terminal Block, 100A Screw

Subtotal (1 unit)*

$12.66

(exc. GST)

$13.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.66

*price indicative

RS Stock No.:
282-3009
Mfr. Part No.:
MX9TB1100
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Terminal Block

Current

100A

Colour

White

Series

MAX9

Termination Type

Screw

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ID
The Clipsal Electrical Terminal block has single pole. The rated current is 100A. The flexible copper cable cross section capacity goes up to 25mm². The rigid copper cable cross section capacity goes up to 35mm². It has screw terminal connector.

Mercury free

Toxic heavy metal free

Green Premium product

Each (In a Pack of 5)
$18.044
  • RS Stock No. 1810895
  • Mfr. Part No. RTK-10M-25P
Each
$37.92
  • RS Stock No. 0156485
  • Mfr. Part No. 8WH1000-0AP00
Each
$102.78
  • RS Stock No. 1810893
  • Mfr. Part No. RTK-10M-12P
Each
$21.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy