CAMDENBOSS CHTB Series Connector, 1-Way, 10mm², 6 mm² Wire, 57A Screw

Subtotal (1 pack of 750 units)*

$2,003.25

(exc. GST)

$2,203.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
750 +$2.671$2,003.25

*price indicative

RS Stock No.:
281-9508
Distrelec Article No.:
304-41-530
Mfr. Part No.:
CHTB10/1N
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Number of Ways

1

Product Type

Connector

Current

57A

Wire Size

10mm², 6mm²

Material

Porcelain, Ceramic

Voltage

450V

Colour

White

Series

CHTB

Minimum Operating Temperature

5°C

Termination Type

Screw

Maximum Operating Temperature

350°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Contact Plating

Nickel Plated Brass

COO (Country of Origin):
ES
The CAMDENBOSS High Temperature Terminal Block having 10 mm wire size, base material ceramic and 1-pole. It has length of 12 mm, width of 22 mm and height of 18 mm. It has screw terminal clamping and it is available in white color.

Porcelain body rated to 1000°C

Inserts rated to 350°C

1 to 4 poles available

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy